


4400.0715 | |
|---|---|
DigiKey Part Number | T11-818R-0.5-181-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0715 |
Description | CIR BRKR THRM 500MA 240VAC 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 500mA 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.28000 | £13.28 |
| 5 | £11.02000 | £55.10 |
| 10 | £10.16800 | £101.68 |
| 50 | £8.42720 | £421.36 |
| 100 | £7.76810 | £776.81 |
| 300 | £6.82043 | £2,046.13 |
| 500 | £6.41668 | £3,208.34 |
| 1,000 | £6.10847 | £6,108.47 |
| Unit Price without VAT: | £13.28000 |
|---|---|
| Unit Price with VAT: | £15.93600 |

