


4400.0670 | |
|---|---|
DigiKey Part Number | 486-4400.0670-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0670 |
Description | CIR BRKR THRM 1.5A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.95000 | £10.95 |
| 5 | £9.08600 | £45.43 |
| 10 | £8.38300 | £83.83 |
| 50 | £6.94940 | £347.47 |
| 100 | £6.40650 | £640.65 |
| 300 | £5.62607 | £1,687.82 |
| 500 | £5.29366 | £2,646.83 |
| 1,000 | £4.94081 | £4,940.81 |
| Unit Price without VAT: | £10.95000 |
|---|---|
| Unit Price with VAT: | £13.14000 |

