


4400.0614 | |
|---|---|
DigiKey Part Number | T11-311R-0.8-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0614 |
Description | CIR BRKR THRM 800MA 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 800mA 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 800mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.62000 | £12.62 |
| 5 | £10.47600 | £52.38 |
| 10 | £9.66600 | £96.66 |
| 50 | £8.01120 | £400.56 |
| 100 | £7.38480 | £738.48 |
| 300 | £6.48430 | £1,945.29 |
| 500 | £6.10060 | £3,050.30 |
| 1,000 | £5.77753 | £5,777.53 |
| Unit Price without VAT: | £12.62000 |
|---|---|
| Unit Price with VAT: | £15.14400 |

