


4400.0569 | |
|---|---|
DigiKey Part Number | T11-211-2.3-424-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0569 |
Description | CIR BRKR THRM 2.3A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.3A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.25000 | £11.25 |
| 5 | £9.33000 | £46.65 |
| 10 | £8.60800 | £86.08 |
| 50 | £7.13560 | £356.78 |
| 100 | £6.57810 | £657.81 |
| 300 | £5.77657 | £1,732.97 |
| 500 | £5.43520 | £2,717.60 |
| 1,000 | £5.08665 | £5,086.65 |
| Unit Price without VAT: | £11.25000 |
|---|---|
| Unit Price with VAT: | £13.50000 |

