


4400.0412 | |
|---|---|
DigiKey Part Number | T11-818-0.7-181-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0412 |
Description | CIR BRKR THRM 700MA 240VAC 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 700mA 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 700mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.71000 | £13.71 |
| 5 | £11.37400 | £56.87 |
| 10 | £10.49500 | £104.95 |
| 50 | £8.69760 | £434.88 |
| 100 | £8.01710 | £801.71 |
| 300 | £7.03883 | £2,111.65 |
| 500 | £6.62202 | £3,311.01 |
| 1,000 | £6.32443 | £6,324.43 |
| Unit Price without VAT: | £13.71000 |
|---|---|
| Unit Price with VAT: | £16.45200 |

