


4400.0291 | |
|---|---|
DigiKey Part Number | T11-611R-15-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0291 |
Description | CIR BRKR THRM 15A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.51000 | £12.51 |
| 5 | £10.37800 | £51.89 |
| 10 | £9.57700 | £95.77 |
| 50 | £7.93720 | £396.86 |
| 100 | £7.31670 | £731.67 |
| 300 | £6.42447 | £1,927.34 |
| 500 | £6.04432 | £3,022.16 |
| 1,000 | £5.72423 | £5,724.23 |
| Unit Price without VAT: | £12.51000 |
|---|---|
| Unit Price with VAT: | £15.01200 |

