4400.0215 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 197
Unit Price: £11.95000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: £10.20000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 7,597
Unit Price: £11.95000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: £12.62000
Datasheet
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4400.0215

DigiKey Part Number
T11-818-3-ND
Manufacturer
Manufacturer Product Number
4400.0215
Description
CIR BRKR THRM 3A 240VAC 48VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£8.52680£852.68
Manufacturers Standard Package
Unit Price without VAT:£8.52680
Unit Price with VAT:£10.23216