


4400.0153 | |
|---|---|
DigiKey Part Number | T11-811-0.3-375-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0153 |
Description | CIR BRKR THRM 300MA 240VAC 48VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 300mA 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 300mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |


