


4400.0100 | |
|---|---|
DigiKey Part Number | 486-4400.0100-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0100 |
Description | CIR BRKR THRM 13A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 13A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.95000 | £11.95 |
| 5 | £9.91800 | £49.59 |
| 10 | £9.15200 | £91.52 |
| 50 | £7.58600 | £379.30 |
| 100 | £6.99300 | £699.30 |
| 300 | £6.14057 | £1,842.17 |
| 500 | £5.77744 | £2,888.72 |
| 1,000 | £5.44097 | £5,440.97 |
| Unit Price without VAT: | £11.95000 |
|---|---|
| Unit Price with VAT: | £14.34000 |

