


4400.0073 | |
|---|---|
DigiKey Part Number | T11-211-11-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0073 |
Description | CIR BRKR THRM 11A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 11A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 11A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.20000 | £10.20 |
| 5 | £8.46400 | £42.32 |
| 10 | £7.81000 | £78.10 |
| 50 | £6.47440 | £323.72 |
| 100 | £5.96880 | £596.88 |
| 300 | £5.24217 | £1,572.65 |
| 500 | £4.93260 | £2,466.30 |
| 1,000 | £4.57060 | £4,570.60 |
| Unit Price without VAT: | £10.20000 |
|---|---|
| Unit Price with VAT: | £12.24000 |

