




4400.0029 | |
|---|---|
DigiKey Part Number | 486-4831-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0029 |
Description | CIR BRKR THRM 8A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.24000 | £11.24 |
| 5 | £9.32800 | £46.64 |
| 10 | £8.60700 | £86.07 |
| 50 | £7.13440 | £356.72 |
| 100 | £6.57700 | £657.70 |
| 300 | £5.77563 | £1,732.69 |
| 500 | £5.43428 | £2,717.14 |
| 1,000 | £5.08572 | £5,085.72 |
| Unit Price without VAT: | £11.24000 |
|---|---|
| Unit Price with VAT: | £13.48800 |

