Circuit Breaker Thermal 1A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1A 240 V AC 48 V DC Push to Reset Panel Mount
4400.0019
4400.0019
Circuit Breaker Basics - Another Teaching Moment

4400.0019

DigiKey Part Number
486-4514-ND
Manufacturer
Manufacturer Product Number
4400.0019
Description
CIR BRKR THRM 1A 240VAC 48VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
1A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.95000£11.95
5£9.91800£49.59
10£9.15200£91.52
50£7.58600£379.30
100£6.99300£699.30
300£6.14057£1,842.17
500£5.77744£2,888.72
1,000£5.44097£5,440.97
Manufacturers Standard Package
Unit Price without VAT:£11.95000
Unit Price with VAT:£14.34000