Image for 4310.0011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310.0011

DigiKey Part Number
4310.0011-ND
Manufacturer
Manufacturer Product Number
4310.0011
Description
PWR ENT PLUG IEC320-C15A R/A SCR
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C15A Free Hanging (In-Line), Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C15A
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP20
Approval Agency
PSE, SEMKO, TUV, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.