
4310.0010 | |
|---|---|
DigiKey Part Number | 486-3726-ND |
Manufacturer | |
Manufacturer Product Number | 4310.0010 |
Description | PWR ENT PLUG IEC320-C15A R/A SCR |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C15A Free Hanging (In-Line), Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C15A | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Approval Agency | PSE, SEMKO, TUV, VDE |

