Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4304.6127

DigiKey Part Number
486-6686-ND
Manufacturer
Manufacturer Product Number
4304.6127
Description
PWR ENT MOD RCPT IEC320-C18 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4304.6127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
Cover
Fuse Holder, Drawer
Drawer Included, Twin Fused
Panel Cutout Dimensions
Rectangular - 26.90mm x 31.50mm
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.71000£5.71
10£4.84900£48.49
25£4.54560£113.64
50£4.32820£216.41
100£4.12160£412.16
250£3.86364£965.91
500£3.67936£1,839.68
1,000£3.50392£3,503.92
Manufacturers Standard Package
Unit Price without VAT:£5.71000
Unit Price with VAT:£6.85200