Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4304.6023

DigiKey Part Number
486-6697-ND
Manufacturer
Manufacturer Product Number
4304.6023
Description
PWR ENT MOD RCPT IEC320-C18 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4304.6023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
Drawer Included, Twin Fused
Panel Cutout Dimensions
Rectangular - 26.90mm x 31.50mm
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.99000£6.99
10£5.94400£59.44
25£5.57080£139.27
50£5.30500£265.25
100£5.05180£505.18
250£4.73572£1,183.93
500£4.50980£2,254.90
1,000£4.29479£4,294.79
Manufacturers Standard Package
Unit Price without VAT:£6.99000
Unit Price with VAT:£8.38800