
4304.6013 | |
|---|---|
DigiKey Part Number | 486-6702-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6013 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Included | |
Panel Cutout Dimensions | Square - 33.20mm x 33.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.99000 | £6.99 |
| 10 | £5.94400 | £59.44 |
| 25 | £5.57080 | £139.27 |
| 50 | £5.30500 | £265.25 |
| 100 | £5.05180 | £505.18 |
| 250 | £4.73572 | £1,183.93 |
| 500 | £4.50980 | £2,254.90 |
| 1,000 | £4.29479 | £4,294.79 |
| Unit Price without VAT: | £6.99000 |
|---|---|
| Unit Price with VAT: | £8.38800 |


