
4301.3214 | |
|---|---|
DigiKey Part Number | 486-6834-ND |
Manufacturer | |
Manufacturer Product Number | 4301.3214 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4301.3214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 31.60mm | |
Panel Thickness | 0.098" (2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.32000 | £5.32 |
| 10 | £4.51800 | £45.18 |
| 25 | £4.23480 | £105.87 |
| 50 | £4.03260 | £201.63 |
| 100 | £3.83990 | £383.99 |
| 250 | £3.59960 | £899.90 |
| 500 | £3.42790 | £1,713.95 |
| 1,000 | £3.26443 | £3,264.43 |
| Unit Price without VAT: | £5.32000 |
|---|---|
| Unit Price with VAT: | £6.38400 |









