Parametric Equivalent

3422.0048.23 | |
|---|---|
DigiKey Part Number | 486-3422.0048.23TR-ND - Tape & Reel (TR) 486-3422.0048.23CT-ND - Cut Tape (CT) 486-3422.0048.23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3422.0048.23 |
Description | FUSE BRD MNT 3.15A 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.2 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.34000 | £3.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.45871 | £2,188.07 |
| Unit Price without VAT: | £3.34000 |
|---|---|
| Unit Price with VAT: | £4.00800 |


