
3422.0013.11 | |
|---|---|
DigiKey Part Number | 486-6915-ND |
Manufacturer | |
Manufacturer Product Number | 3422.0013.11 |
Description | FUSE BRD MNT 2.5A 63VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.97 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 5 | £2.87800 | £14.39 |
| 10 | £2.65600 | £26.56 |
| 50 | £2.20260 | £110.13 |
| 100 | £2.03170 | £203.17 |
| 300 | £1.78607 | £535.82 |
| 500 | £1.68162 | £840.81 |
| 1,000 | £1.54881 | £1,548.81 |
| 5,000 | £1.32454 | £6,622.70 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

