Direct

3414.0113.22 | |
|---|---|
DigiKey Part Number | 486-1655-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3414.0113.22 |
Description | FUSE BOARD MNT 500MA 32VDC 0402 |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3414.0113.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.004 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.041" L x 0.022" W x 0.019" H (1.05mm x 0.55mm x 0.48mm) | |
DC Cold Resistance | 0.124 Ohms |


