
3404.2465.22 | |
|---|---|
DigiKey Part Number | 486-3188-2-ND - Tape & Reel (TR) 486-3188-1-ND - Cut Tape (CT) 486-3188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2465.22 |
Description | FUSE BRD MNT 800MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2465.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 100A DC | |
Melting I²t | 0.21 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 5 | £1.77000 | £8.85 |
| 10 | £1.63200 | £16.32 |
| 50 | £1.35400 | £67.70 |
| 100 | £1.24910 | £124.91 |
| 250 | £1.12224 | £280.56 |
| 500 | £1.03446 | £517.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.95309 | £953.09 |
| 2,000 | £0.87762 | £1,755.24 |
| 3,000 | £0.83600 | £2,508.00 |
| 5,000 | £0.78608 | £3,930.40 |
| 7,000 | £0.77501 | £5,425.07 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

