
3404.2463.11 | |
|---|---|
DigiKey Part Number | 486-3953-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2463.11 |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2463.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 100A DC | |
Melting I²t | 0.27 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.11000 | £2.11 |
| 5 | £1.75400 | £8.77 |
| 10 | £1.61700 | £16.17 |
| 50 | £1.34160 | £67.08 |
| 100 | £1.23750 | £123.75 |
| 300 | £1.08837 | £326.51 |
| 500 | £1.02492 | £512.46 |
| 1,000 | £0.94430 | £944.30 |
| 5,000 | £0.77883 | £3,894.15 |
| Unit Price without VAT: | £2.11000 |
|---|---|
| Unit Price with VAT: | £2.53200 |


