Parametric Equivalent

3404.2414.22 | |
|---|---|
DigiKey Part Number | 486-3404.2414.22TR-ND - Tape & Reel (TR) 486-3404.2414.22CT-ND - Cut Tape (CT) 486-3404.2414.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2414.22 |
Description | FUSE BRD MNT 630MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2414.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 1.1 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.17000 | £2.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.91733 | £1,834.66 |
| Unit Price without VAT: | £2.17000 |
|---|---|
| Unit Price with VAT: | £2.60400 |


