
3404.2411.11 | |
|---|---|
DigiKey Part Number | 486-3950-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2411.11 |
Description | FUSE BRD MNT 315MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 315 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2411.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.27 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 5 | £1.94200 | £9.71 |
| 10 | £1.79200 | £17.92 |
| 50 | £1.48640 | £74.32 |
| 100 | £1.37120 | £137.12 |
| 300 | £1.20587 | £361.76 |
| 500 | £1.13550 | £567.75 |
| 1,000 | £1.04613 | £1,046.13 |
| 5,000 | £0.86263 | £4,313.15 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |

