
3404.0120.22 | |
|---|---|
DigiKey Part Number | 486-3872-2-ND - Tape & Reel (TR) 486-3872-1-ND - Cut Tape (CT) 486-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0120.22 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 12.3 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 5 | £0.93600 | £4.68 |
| 10 | £0.86400 | £8.64 |
| 50 | £0.71680 | £35.84 |
| 100 | £0.66140 | £66.14 |
| 250 | £0.59436 | £148.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.52257 | £391.93 |
| 1,500 | £0.48151 | £722.26 |
| 2,250 | £0.45889 | £1,032.50 |
| 3,750 | £0.43177 | £1,619.14 |
| 5,250 | £0.41470 | £2,177.18 |
| 7,500 | £0.39727 | £2,979.53 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

