Parametric Equivalent
Parametric Equivalent

3404.0117.24 | |
|---|---|
DigiKey Part Number | 486-3404.0117.24TR-ND - Tape & Reel (TR) 486-3404.0117.24CT-ND - Cut Tape (CT) 486-3404.0117.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0117.24 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.6 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41842 | £1,255.26 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |


