
3404.0115.22 | |
|---|---|
DigiKey Part Number | 486-2088-2-ND - Tape & Reel (TR) 486-2088-1-ND - Cut Tape (CT) 486-2088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0115.22 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.73 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 5 | £0.92800 | £4.64 |
| 10 | £0.85600 | £8.56 |
| 50 | £0.71020 | £35.51 |
| 100 | £0.65530 | £65.53 |
| 250 | £0.58888 | £147.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.51775 | £388.31 |
| 1,500 | £0.47707 | £715.61 |
| 2,250 | £0.45466 | £1,022.99 |
| 3,750 | £0.42779 | £1,604.21 |
| 5,250 | £0.41087 | £2,157.07 |
| 7,500 | £0.39360 | £2,952.00 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

