
3404.0043.11 | |
|---|---|
DigiKey Part Number | 486-3000-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0043.11 |
Description | FUSE BRD MT 350MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0043.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.0076 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 5 | £0.92200 | £4.61 |
| 10 | £0.85100 | £8.51 |
| 50 | £0.70560 | £35.28 |
| 100 | £0.65090 | £65.09 |
| 300 | £0.57267 | £171.80 |
| 500 | £0.53942 | £269.71 |
| 1,000 | £0.49718 | £497.18 |
| 5,000 | £0.41056 | £2,052.80 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |



