
3403.0282.11 | |
|---|---|
DigiKey Part Number | 486-3456-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0282.11 |
Description | FUSE BRD MNT 6.3A 277VAC/125VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 165.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.47000 | £2.47 |
| 5 | £2.04800 | £10.24 |
| 10 | £1.89000 | £18.90 |
| 50 | £1.56780 | £78.39 |
| 100 | £1.44630 | £144.63 |
| 300 | £1.27180 | £381.54 |
| 500 | £1.19758 | £598.79 |
| 1,000 | £1.10327 | £1,103.27 |
| 5,000 | £0.91143 | £4,557.15 |
| Unit Price without VAT: | £2.47000 |
|---|---|
| Unit Price with VAT: | £2.96400 |

