
3403.0170.24 | |
|---|---|
DigiKey Part Number | 486-3879-2-ND - Tape & Reel (TR) 486-3879-1-ND - Cut Tape (CT) 486-3879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0170.24 |
Description | FUSE BRD MNT 2.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0170.24 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 35A DC |
Part Status Active | Melting I²t 7.5 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, KC, PSE/JET, UL, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 5 | £1.05800 | £5.29 |
| 10 | £0.97700 | £9.77 |
| 50 | £0.81020 | £40.51 |
| 100 | £0.74740 | £74.74 |
| 250 | £0.67172 | £167.93 |
| 500 | £0.61936 | £309.68 |
| 1,000 | £0.57081 | £570.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.52581 | £1,051.62 |
| 4,000 | £0.48405 | £1,936.20 |
| 6,000 | £0.46102 | £2,766.12 |
| 10,000 | £0.44106 | £4,410.60 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

