


3403.0165.11 | |
|---|---|
DigiKey Part Number | 486-1246-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0165.11 |
Description | FUSE BRD MNT 800MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0165.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 1.4 | |
Approval Agency | CQC, cURus, KC, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 5 | £1.10800 | £5.54 |
| 10 | £1.02300 | £10.23 |
| 50 | £0.84840 | £42.42 |
| 100 | £0.78280 | £78.28 |
| 300 | £0.68867 | £206.60 |
| 500 | £0.64862 | £324.31 |
| 1,000 | £0.59777 | £597.77 |
| 5,000 | £0.49346 | £2,467.30 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

