400 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0162.11

DigiKey Part Number
486-3451-ND
Manufacturer
Manufacturer Product Number
3403.0162.11
Description
FUSE BRD MNT 400MA 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
400 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0162.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Melting I²t
0.4
Approval Agency
CQC, cURus, KC, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.35000£1.35
5£1.11800£5.59
10£1.03200£10.32
50£0.85640£42.82
100£0.79010£79.01
300£0.69507£208.52
500£0.65466£327.33
1,000£0.60334£603.34
5,000£0.49806£2,490.30
Manufacturers Standard Package
Unit Price without VAT:£1.35000
Unit Price with VAT:£1.62000