
3403.0122.24 | |
|---|---|
DigiKey Part Number | 486-3403.0122.24TR-ND - Tape & Reel (TR) 486-3403.0122.24CT-ND - Cut Tape (CT) 486-3403.0122.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0122.24 |
Description | FUSE BOARD MOUNT 4A 125VAC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0122.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 23.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 5 | £1.43800 | £7.19 |
| 10 | £1.32700 | £13.27 |
| 50 | £1.10040 | £55.02 |
| 100 | £1.01520 | £101.52 |
| 250 | £0.91220 | £228.05 |
| 500 | £0.84096 | £420.48 |
| 1,000 | £0.77491 | £774.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.62975 | £1,259.50 |
| 4,000 | £0.57965 | £2,318.60 |
| 6,000 | £0.55202 | £3,312.12 |
| 10,000 | £0.53755 | £5,375.50 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

