
3403.0120.11 | |
|---|---|
DigiKey Part Number | 486-3440-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0120.11 |
Description | FUSE BOARD MNT 2.5A 125VAC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0120.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 7.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 5 | £1.38400 | £6.92 |
| 10 | £1.27700 | £12.77 |
| 50 | £1.05940 | £52.97 |
| 100 | £0.97740 | £97.74 |
| 300 | £0.85970 | £257.91 |
| 500 | £0.80964 | £404.82 |
| 1,000 | £0.74608 | £746.08 |
| 5,000 | £0.61564 | £3,078.20 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

