
3403.0022.11 | |
|---|---|
DigiKey Part Number | 486-2072-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0022.11 |
Description | FUSE BRD MT 4A 250VAC 250VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0022.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 8.6 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 5 | £1.37000 | £6.85 |
| 10 | £1.26500 | £12.65 |
| 50 | £1.04980 | £52.49 |
| 100 | £0.96830 | £96.83 |
| 300 | £0.85177 | £255.53 |
| 500 | £0.80218 | £401.09 |
| 1,000 | £0.73919 | £739.19 |
| 5,000 | £0.60996 | £3,049.80 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |



