Parametric Equivalent

3403.0021.24 | |
|---|---|
DigiKey Part Number | 486-3403.0021.24TR-ND - Tape & Reel (TR) 486-3403.0021.24CT-ND - Cut Tape (CT) 486-3403.0021.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0021.24 |
Description | FUSE BRD MNT 3.15A 250VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0021.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.8 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.62553 | £2,502.12 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |


