800 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0015.11

DigiKey Part Number
486-2993-ND
Manufacturer
Manufacturer Product Number
3403.0015.11
Description
FUSE BRD MNT 800MA 250VAC/VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
800 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3403.0015.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.12
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.65000£1.65
5£1.37000£6.85
10£1.26500£12.65
50£1.04980£52.49
100£0.96830£96.83
300£0.85177£255.53
500£0.80218£401.09
1,000£0.73919£739.19
5,000£0.60996£3,049.80
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000