500 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0013.24

DigiKey Part Number
486-3403.0013.24TR-ND - Tape & Reel (TR)
486-3403.0013.24CT-ND - Cut Tape (CT)
486-3403.0013.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0013.24
Description
FUSE BRD MNT 500MA 250VAC/VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3403.0013.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.03
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,759
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.72000£1.72
5£1.42400£7.12
10£1.31500£13.15
50£1.09040£54.52
100£1.00580£100.58
250£0.90380£225.95
500£0.83320£416.60
1,000£0.76776£767.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.70708£1,414.16
4,000£0.65075£2,603.00
6,000£0.61969£3,718.14
10,000£0.61133£6,113.30
Manufacturers Standard Package
Unit Price without VAT:£1.72000
Unit Price with VAT:£2.06400