
3403.0012.24 | |
|---|---|
DigiKey Part Number | 486-3403.0012.24TR-ND - Tape & Reel (TR) 486-3403.0012.24CT-ND - Cut Tape (CT) 486-3403.0012.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0012.24 |
Description | FUSE BRD MNT 400MA 250VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0012.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.02 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 5 | £1.42400 | £7.12 |
| 10 | £1.31500 | £13.15 |
| 50 | £1.09040 | £54.52 |
| 100 | £1.00580 | £100.58 |
| 250 | £0.90380 | £225.95 |
| 500 | £0.83320 | £416.60 |
| 1,000 | £0.76776 | £767.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.70708 | £1,414.16 |
| 4,000 | £0.65075 | £2,603.00 |
| 6,000 | £0.61969 | £3,718.14 |
| 10,000 | £0.61133 | £6,113.30 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |



