
3402.0048.22 | |
|---|---|
DigiKey Part Number | 486-3402.0048.22TR-ND - Tape & Reel (TR) 486-3402.0048.22CT-ND - Cut Tape (CT) 486-3402.0048.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0048.22 |
Description | FUSE BRD MNT 3.15A 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0048.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 5 | £0.97000 | £4.85 |
| 10 | £0.89600 | £8.96 |
| 50 | £0.74380 | £37.19 |
| 100 | £0.68610 | £68.61 |
| 250 | £0.61664 | £154.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.54212 | £406.59 |
| 1,500 | £0.49952 | £749.28 |
| 2,250 | £0.47604 | £1,071.09 |
| 3,750 | £0.44790 | £1,679.62 |
| 5,250 | £0.43018 | £2,258.45 |
| 7,500 | £0.41209 | £3,090.68 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

