3.15 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0048.22

DigiKey Part Number
486-3402.0048.22TR-ND - Tape & Reel (TR)
486-3402.0048.22CT-ND - Cut Tape (CT)
486-3402.0048.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3402.0048.22
Description
FUSE BRD MNT 3.15A 63VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.15 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0048.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.2
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,303
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.17000£1.17
5£0.97000£4.85
10£0.89600£8.96
50£0.74380£37.19
100£0.68610£68.61
250£0.61664£154.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.54212£406.59
1,500£0.49952£749.28
2,250£0.47604£1,071.09
3,750£0.44790£1,679.62
5,250£0.43018£2,258.45
7,500£0.41209£3,090.68
Manufacturers Standard Package
Unit Price without VAT:£1.17000
Unit Price with VAT:£1.40400