
3402.0043.11 | |
|---|---|
DigiKey Part Number | 486-6957-ND |
Manufacturer | |
Manufacturer Product Number | 3402.0043.11 |
Description | FUSE BRD MNT 350MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0043.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0076 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 5 | £0.93000 | £4.65 |
| 10 | £0.85900 | £8.59 |
| 50 | £0.71220 | £35.61 |
| 100 | £0.65700 | £65.70 |
| 300 | £0.57800 | £173.40 |
| 500 | £0.54444 | £272.22 |
| 1,000 | £0.50181 | £501.81 |
| 5,000 | £0.41438 | £2,071.90 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |



