250 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0006.11

DigiKey Part Number
486-2984-ND
Manufacturer
Manufacturer Product Number
3402.0006.11
Description
FUSE BRD MNT 250MA 63VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
250 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0006.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0058
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.11000£1.11
5£0.92200£4.61
10£0.85100£8.51
50£0.70560£35.28
100£0.65090£65.09
300£0.57267£171.80
500£0.53942£269.71
1,000£0.49718£497.18
5,000£0.41056£2,052.80
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200