Carrier 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carrier 5mm x 20mm
3101.7521
3101.7521

3101.7521

DigiKey Part Number
486-6961-ND
Manufacturer
Manufacturer Product Number
3101.7521
Description
FPG1/2/6 CARRIER 5X20 IP 67
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Carrier 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Carrier
For Use With/Related Products
5mm x 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.96000£3.96
5£3.29000£16.45
10£3.03600£30.36
50£2.51820£125.91
100£2.32260£232.26
300£2.04167£612.50
500£1.92212£961.06
1,000£1.77017£1,770.17
Manufacturers Standard Package
Unit Price without VAT:£3.96000
Unit Price with VAT:£4.75200