



3101.0011 | |
|---|---|
DigiKey Part Number | 486-4321-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0011 |
Description | FUSEHOLDER FPG1 5X20 IP 40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 500V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 5 | £3.69000 | £18.45 |
| 10 | £3.40400 | £34.04 |
| 50 | £2.82360 | £141.18 |
| 100 | £2.60420 | £260.42 |
| 300 | £2.28897 | £686.69 |
| 500 | £2.15484 | £1,077.42 |
| 1,000 | £1.98430 | £1,984.30 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

