
3-158-366 | |
|---|---|
DigiKey Part Number | 486-3-158-366-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-366 |
Description | EKO11 FLA-LS 1000VDC 1250VAC 350 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350A 1.25 kVAC 1 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 1.25 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CCC, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.071" L x 1.693" W x 3.189" H (78.00mm x 43.00mm x 81.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 241200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £25.39533 | £1,523.72 |
| Unit Price without VAT: | £25.39533 |
|---|---|
| Unit Price with VAT: | £30.47440 |

