
3-156-395 | |
|---|---|
DigiKey Part Number | 486-3-156-395-ND |
Manufacturer | |
Manufacturer Product Number | 3-156-395 |
Description | ALO58 5072-R BOLT-ON A 750VDC 50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500A 750 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 750 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.969" Dia x 5.079" L (50.00mm x 129.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 340725.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £30.65067 | £1,839.04 |
| Unit Price without VAT: | £30.65067 |
|---|---|
| Unit Price with VAT: | £36.78080 |

