New at DigiKey
300A 750 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-156-390

DigiKey Part Number
486-3-156-390-ND
Manufacturer
Manufacturer Product Number
3-156-390
Description
ALO58 5072-R BOLT-ON A 750VDC 30
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300A 750 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
300A
Voltage Rating - AC
-
Voltage Rating - DC
750 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.969" Dia x 5.079" L (50.00mm x 129.00mm)
Grade
-
Qualification
-
Melting I²t
101850.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
60£30.93617£1,856.17
Unit Price without VAT:£30.93617
Unit Price with VAT:£37.12340