New at DigiKey
350A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-156-354

DigiKey Part Number
486-3-156-354-ND
Manufacturer
Manufacturer Product Number
3-156-354
Description
ALO55 3853-R BOLT-ON C 500VDC 35
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
SCHURTER Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.496" Dia x 3.642" L (38.00mm x 92.50mm)
Current Rating (Amps)
350A
Melting I²t
108100.0
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
72£22.98958£1,655.25
Unit Price without VAT:£22.98958
Unit Price with VAT:£27.58750